Texas Instruments ADS101x/ADS101x-Q1 Low-Power 12-Bit ADCs
Texas Instruments ADS101x/ADS101x-Q1 Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible, analog-to-digital converters (ADCs) offered in a VSSOP-10 package. The ADS101x/ADS101x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply range, make the ADS101x/ADS101x-Q1 well-suited for power- and space-constrained sensor measurement applications. The ADS101x/ADS101x-Q1 performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large and small-signal measurements. The ADS1015/ADS1015-Q1 features an input multiplexer (MUX) that allows two differential or four single-ended input measurements. The digital comparator in the ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 will be used for under- and overvoltage detection. The ADS101x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- AEC-Q100 qualified for automotive applications (ADS101x-Q1)
- Temperature grade 1 (–40°C to +125°C, TA)
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- 12-bit noise-free resolution
- 2.0V to 5.5V wide supply range
- 150µA (continuous-conversion mode) low current consumption:
- 128SPS to 3.3kSPS programmable data rate
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I2C interface with four pin-selectable addresses
- Family of devices
- ADS1013/ADS1013-Q1: One single-ended (SE) or differential input (DE)
- ADS1014/ADS1014-Q1: One single-ended or differential input with a comparator and PGA
- ADS1015/ADS1015-Q1: Four single-ended or two differential inputs with a comparator and PGA
Applications
- Camera modules without processing
- Automotive center information displays
- Automotive cluster displays
- General-purpose voltage and current monitoring
Additional Resources
Simplified Block Diagrams
Inilathala: 2017-06-20
| Na-update: 2025-05-22