Texas Instruments ADS1285EVM-PDK Demonstration Kit
Texas Instruments ADS1285EVM-PDK Demonstration Kit facilitates the evaluation of the ADS1285 32-bit, high-resolution, two-channel delta-sigma ADC for seismic and geospace exploration. The TI ADS1285EVM-PDK demonstration kit includes a precision host interface (PHI) controller board for a complete platform solution. The PHI controller board permits the ADS1285EVM to connect to a computer via a USB port, which interfaces with software developed to evaluate the ADS1285 ADC comprehensively.Features
- Onboard 3.3V unipolar and ±2.5V bipolar analog supply
- Onboard DAC1282 for producing signals and calibration
- Onboard 5V unipolar digital supply
- USB powered; no external power supply required for unipolar
- Onboard 16.384MHz crystal oscillator with divide by 2, 4, and 8 clock dividers
- Built-in analysis tools, including scope, fast Fourier transform (FFT), and histogram displays
Kit Contents
- PHI Controller board
- USB Micro-B plug to USB-A plug cable
Front View
Back View
Inilathala: 2022-11-04
| Na-update: 2022-11-10