Texas Instruments ADS131B04-Q1EVM Evaluation Module Kit
Texas Instruments ADS131B04-Q1EVM Evaluation Module Kit is configured to evaluate the operation of the ADS131B04-Q1. The ADS131B04-Q1 is a 4-channel, simultaneously-sampling, 24-bit, ΔΣ ADC. The ADS131B04-Q1 provides a wide dynamic range and internal calibration features, making the device excellent for energy metering, power quality, protection relay, and circuit breaker applications.The TI ADS131B04-Q1EVM Evaluation Kit includes the ADS131B04-Q1EVM board and the precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over the USB for data capture and analysis. The ADS131B04-Q1EVM eases the evaluation of the ADS131B04-Q1 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.
Features
- Onboard 3.3V unipolar analog supply
- Onboard 3.3V unipolar digital supply
- Digital header pins to connect to host microcontroller and logic analyzer
- Terminal blocks and header pins to connect external analog input signals
- Onboard 8.192MHz crystal oscillator
- USB powered - no external power supply required
Front & Back Layout
System Connection for Evaluation
Input Terminal Blocks and Headers (PCB)
Inilathala: 2021-01-12
| Na-update: 2025-03-06