Texas Instruments ADS131M08EVM Evaluation Module

Texas Instruments ADS131M08EVM Evaluation Module is designed to evaluate the ADS131M08 ADC. The ADS131M08 is a low-power, 8-channel, simultaneous-sampling, delta-sigma analog-to-digital converter (ADC).

The Texas Instruments ADS131M08EVM Kit includes the ADS131M08EVM board and a precision host interface (PHI) controller board that enables the accompanying computer software.

Features

  • Onboard 3.3V unipolar analog supply
  • Onboard 3.3V unipolar digital supply
  • Digital header pins to connect to host microcontroller and logic analyzer
  • Onboard 8.192MHz crystal oscillator
  • Terminal blocks and header pins to connect external analog input signals
  • USB powered; no external power supply required
  • Optional external voltage reference (not installed)

Kit Contents

  • ADS131M08 evaluation module
  • PHI controller board
  • USB cable

Layout

Location Circuit - Texas Instruments ADS131M08EVM Evaluation Module

System Connection for Evaluation

Chart - Texas Instruments ADS131M08EVM Evaluation Module
Inilathala: 2019-12-23 | Na-update: 2024-06-06