Texas Instruments ADS1x48V2EVM-PDK Evaluation Module PDK

Texas Instruments ADS1x48V2EVM-PDK Evaluation Module (EVM) Performance Demonstration Kits (PDK) are platforms for evaluating the ADS1148 or ADS1248. The ADS1148 is an eight-channel, 16-bit, high-precision delta-sigma (ΔΣ) analog-to-digital converter (ADC). The ADS1248 is an eight-channel, 24-bit, high-precision delta-sigma analog-to-digital converter. The evaluation modules are designed to easily accept many types of analog temperature sensors, including resistance temperature detectors (RTDs), thermocouples, and thermistors. The Texas Instruments ADS1x48EVM-PDK includes the ADS1x48EVM, precision ADC motherboard (PAMBoard), and accompanying computer software that enables the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for measuring sensor inputs using the high-performance ADS1x48 ADC
  • Ships with PAMBoard, which provides a convenient interface to the evaluation module over USB 2.0 (or higher) for power delivery and digital interface
  • No external power supply required
  • Easy-to-use online evaluation software includes a graphical tool for data capture and analysis

Functional Block Diagram

Block Diagram - Texas Instruments ADS1x48V2EVM-PDK Evaluation Module PDK
Inilathala: 2022-02-11 | Na-update: 2022-03-11