Texas Instruments ADS5294 Octal Channel 14-Bit, 80MSPS ADC
Texas Instruments ADS5294 Octal Channel 14-Bit, 80MSPS Analog-to-Digital Converter (ADC) provides low power consumption, high SNR, low SFDR, and consistent overload recovery, allowing users to design high-performance systems. TI 8-channel ADS5294 ADC has a digital processing block that integrates several commonly used digital functions for improving system performance. The device includes a digital filter module that has built-in decimation filters (with low-pass, high-pass, and band-pass characteristics). The decimation rate is also programmable (by 2, 4, or 8). This feature makes it useful for narrow-band applications, where the filters can be used conveniently to improve SNR and knock-off harmonics while also reducing the output data rate.Features
- Maximum Sample Rate: 80MSPS/14-Bit
- High Signal-to-Noise Ratio
- 75.5dBFS SNR at 5MHz/80MSPS
- 78.2dBFS SNR at 5MHz/80MSPS and Decimation Filter Enabled
- 84dBc SFDR at 5MHz/80MSPS
- Low Power Consumption
- 58mW/CH at 50MSPS
- 77mW/CH at 80MSPS (2 LVDS Wire Per Channel)
- Digital Processing Block
- Programmable FIR Decimation Filter and Oversampling to Minimize Harmonic Interference
- Programmable IIR High Pass Filter to Minimize DC Offset
- Programmable Digital Gain: 0dB to 12dB
- 2- or 4-Channel Averaging
- Flexible Serialized LVDS Outputs
- One or Two Wires of LVDS Output Lines per Channel Depending on ADC Sampling Rate
- Programmable Mapping Between ADC Input Channels and LVDS Output Pins-Eases Board Design
- Variety of Test Patterns to Verify Data Capture by FPGA/Receiver
- Internal and External References
- 1.8V Operation for Low Power Consumption
- Low-Frequency Noise Suppression
Applications
- Ultrasound Imaging
- Communication Applications
- Multi-channel Data Acquisition
Block Diagram
Inilathala: 2012-03-30
| Na-update: 2020-12-15