Texas Instruments ADS7038Q1EVM-PDK Performance Demonstration Kit

Texas Instruments ADS7038Q1EVM-PDK Performance Demonstration Kit (PDK) is a fully assembled evaluation platform designed to highlight the ADS7038-Q1 features and various modes of operation. These features and modes make the ADS7038-Q1 suitable for ultra-low-power, small-size sensor monitor applications. The accompanying Precision ADC Motherboard (PAMBoard) development kit is a USB-to-PC GUI communication bridge. This kit is an example of implementing a master microcontroller (MCU) that communicates with the Texas Instruments ADS7038-Q1 device through a serial-peripheral interface (SPI).

The PAMBoard is controlled by commands received from the ADS7038-Q1 GUI and returns data to the GUI for display and analysis. If the PAMBoard is unused, the evaluation module plug-in module format allows an alternative external host to communicate with the ADS7038-Q1 by connecting easily through a pin header.

Features

  • USB-powered (no external power supply required)
  • Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems, Linux® 64-bit and macOS® software
  • Includes a precision ADC motherboard (PAMBoard) that provides a convenient communication interface over a USB for power delivery and digital interface

Kit Contents

  • ADS7038-Q1EVM evaluation board
  • PAMBoard
  • USB cable
Inilathala: 2020-11-11 | Na-update: 2025-02-27