Texas Instruments ADS8686SEVM-PDK Performance Demonstration Kit

Texas Instruments ADS8686SEVM-PDK Performance Demonstration Kit is configured to evaluate the operation of the ADS8686S dual simultaneous-sampling analog-to-digital converter (ADC) with an integrated analog front end (AFE).

The Texas Instruments ADS8686SEVM-PDK Performance Demonstration Kit (PDK) includes the ADS8686SEVM board and a precision host interface (PHI) controller board that enables the accompanying computer software. This software communicates with the ADC over a universal serial bus (USB) for capture data and analysis.

Features

  • Includes hardware and software required for diagnostic testing, as well as accurate performance of ADS8686S ADC
  • PHI controller provides a convenient communication interface to ADS8686SEVM over USB 2.0 (or higher) for power delivery, as well as digital input/output
  • Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 operating systems
  • Software suite includes graphical tools for
    • Data capture
    • Spectral analysis
    • Output-code histogram generation
    • Linearity analysis

Kit Contents

  • ADS8686S evaluation module
  • PHI controller board
  • USB cable

Layout

Location Circuit - Texas Instruments ADS8686SEVM-PDK Performance Demonstration Kit
Inilathala: 2019-12-23 | Na-update: 2024-02-13