Texas Instruments AFE7958EVM Evaluation Module (EVM)

Texas Instruments AFE7958EVM Evaluation Module (EVM) is designed to evaluate the AFE795x family of high-speed transceivers. This EVM is generated with the AFE7958, 4-transmit, 6-receive RF-sampling transceiver, 600MHz to 12GHz, maximum 1200MHz IBW, and SYSREF detection. The AFE7958EVM module is powered by a 5V DC jack and onboard power regulation. This EVM provides AC-coupled analog inputs with onboard baluns and an FMC connector to interface with a TI data capture card or a third-party FPGA development kit.

Features

  • Evaluate the AFE795x family of high-speed transceivers
  • AC-coupled analog inputs with onboard baluns
  • Clocking provided by onboard TI solution or external option
  • Powered by a 5V DC jack and onboard power regulation
  • FMC connector to interface with the TI data capture card or a third-party FPGA development kit

Kit Contents

  • Mini USB
  • Power cable
Texas Instruments AFE7958EVM Evaluation Module (EVM)
Inilathala: 2026-07-22 | Na-update: 2026-07-22