Texas Instruments AM572x Arm®-Based Applications Processors

Texas Instruments AM572x Arm®-Based Applications Processors are built to meet the intense processing needs of modern embedded products. The AM572x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. Cryptographic acceleration is available in every AM572x device. PDual-core Arm Cortex®-A15 RISC CPUs provide programmability with Neon™ extension and two TI C66x VLIW floating-point DSP cores. The Arm allows developers to keep control functions separate from other algorithms programmed on the DSPs and coprocessors, thus reducing the complexity of the system software.

Features

  • Dual Arm Cortex-A15 microprocessor subsystem
  • Up to 2 C66x™ floating-point VLIW DSP
  • Up to 2.5MB of on-chip L3 RAM
  • Two DDR3/DDR3L Memory Interface (EMIF) modules
  • Dual Arm Cortex-M4 coprocessors
  • IVA-HD subsystem
  • Display subsystem
  • 2x dual-core Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS)
  • 2D-graphics accelerator (BB2D) subsystem
  • Video Processing Engine (VPE)
  • Dual-core PowerVR SGX544TM 3D GPU
  • Crypto hardware accelerators
  • Three Video Input Port (VIP) modules
  • General-Purpose Memory Controller (GPMC)
  • Enhanced Direct Memory Access (EDMA) controller
  • 2-Port Gigabit Ethernet (GMAC)
  • Sixteen 32-bit general-purpose timers
  • 32-bit MPU watchdog timer
  • Five Inter-Integrated Circuit (I2C) ports
  • HDQ™ 1-wire interface
  • Ten configurable UART/IrDA/CIR modules
  • Four Multichannel Serial Peripheral Interfaces (McSPI)
  • Quad SPI Interface (QSPI)
  • SATA Gen2 interface
  • Eight Multichannel Audio Serial Port (McASP) modules
  • SuperSpeed USB 3.0 dual-role device
  • High-speed USB 2.0 dual-role device
  • Four MultiMedia Card/Secure Digital/Secure Digital Input Output Interfaces (MMC/SD/SDIO)
  • PCI-Express 3.0 subsystems with two 5Gbps lanes
  • Dual Controller Area Network (DCAN) modules
  • Up to 247 General-Purpose I/O (GPIO) pins
  • Power, reset, and clock management
  • On-chip debug with CTools technology
  • 28nm CMOS technology
  • 23mm×23mm, 0.8mm pitch, 760-pin BGA (ABC)

Applications

  • Industrial communication
  • Human Machine Interface (HMI)
  • Automation and control
  • High-performance applications
  • Other general use

Functional Block Diagram

Block Diagram - Texas Instruments AM572x Arm®-Based Applications Processors
Inilathala: 2017-02-27 | Na-update: 2024-03-22