Texas Instruments AMC1304L05EVM Evaluation Module (EVM)

Texas Instruments AMC1304L05x Evaluation Modules (EVM) are a small form factor board containing all the necessary components to evaluate the AMC1304x device. The AMC1304x are an isolated single-channel delta-sigma (ΔΣ) modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The each of these evaluation modules includes 2-terminal screw connectors to provide easy access to analog input, digital output, and clock input of the modulator.
Inilathala: 2015-08-24 | Na-update: 2022-03-11