Texas Instruments AMC1305xxEVM Delta-Sigma Modulator EVMs
Texas Instruments AMC1305xxEVM Delta-Sigma Modulator Evaluation Modules (EVMs) are a small form factor board containing all the necessary components to evaluate each of the AMC1305xx modulators. The Texas Instruments AMC1305xx are isolated delta-sigma (ΔΣ) modulators used in high-resolution measurement applications including, current monitoring, industrial process control, and motor positioning systems. The Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module.Features
- Wide Input Voltage Range 4.5V to 18V and Integrated Dual Buck Converter, Maximum Continuous Current 3.5A (Buck1) / 2.5A (Buck2)
- Adjustable Switching frequency 200KHz-2.2MHz and have External Clock Synchronization
- Power Good Indicator for Each Buck
- The Power Switches operating Input Voltage Range 2.4V to 6V, Adjustable Current Limiting from 50mA to 2.7A
- Auto Recovery Over Current Protection and Reverse Input to Output Voltage Protection
Inilathala: 2014-10-13
| Na-update: 2022-03-11