Texas Instruments AMC3306EVM/AMC3336EVM Amplifier Evaluation Modules

Texas Instruments AMC3306EVM/AMC3336EVM Amplifier Evaluation Module (EVM) is a platform for evaluating the AMC3306 or AMC3336. The AMC3306/AMC3336 is a precision-isolated amplifier with an integrated DC/DC converter that powers the high side of the amplifier. Texas Instruments AMC3306/AMC3336 is a 7kV reinforced isolation modulator designed for current shunt measuring applications.

Features

  • Integrated DC/DC converter for high-side power
  • 7kV peak, 10kV surge reinforced isolation modulator
  • ±250mV input range
  • Delta-sigma modulator with 16 bits of resolution

Board Layout

Mechanical Drawing - Texas Instruments AMC3306EVM/AMC3336EVM Amplifier Evaluation Modules
Inilathala: 2020-09-09 | Na-update: 2024-08-19