Texas Instruments AMC6V704EVM Evaluation Module
Texas Instruments AMC6V704EVM Evaluation Module features the AMC6V704, a highly integrated current-output and voltage-output control device designed for electroabsorption-modulated laser (EML) applications. The AMC6V704 also includes supply and temperature alarm monitors and a high-precision internal reference that eliminates the need for an external reference in most applications. The TI AMC6V704EVM Evaluation Module consists of four IDACs, four VDACs, and an ADC.Getting Started -
1 Download and install the AMC6V704EVM software
2 Configure the hardware jumper settings
3 Four dedicated 12-bit, 200mA, current output digital-to-analog converters (IDACs)
4 Four dedicated 12-bit voltage output DACs (VDACs)
5 A dedicated 12-bit, 1MSPS analog-to-digital converter (ADC)
6 The ADC can be used to monitor external and internal signals
Features
- Four 12-bit current-output DACs (IDACs)
- Four 12-bit voltage-output DACs (VDACs)
- 12-channel, 12-bit, 1MSPS successive approximation register (SAR) ADC
- Internal 2.5V reference
- Serial peripheral interface (SPI) or I²C interface at 1.7V to -3.6V operation
Applications
- Optical module
- Optical line cards
Kit Contents
- AMC6V704EVM board
- USB micro-B plug to USB-A plug cable
Layout
Block Diagram
Inilathala: 2024-09-06
| Na-update: 2024-09-18