Texas Instruments AWR1642BOOST Radar Sensor Evaluation Module (EVM)

Texas Instruments AWR1642BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1642 single-chip mmWave sensor. The evaluation board contains everything required to start developing software C67x DSP core, low-power Arm® R4F controllers, and on-chip memory. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1642BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.

Features

  • Onboard antenna to enable field testing
  • XDS110-based JTAG with a serial port interface for flash programming
  • UART-to-USB interface for control, configuration, and data visualization
  • TI Launchpad interface to seamlessly connect to TI MCUs
  • CAN connector enables a direct interface to car units
  • Powers from a single 5V supply

Kit Contents

  • Micro USB cable
  • Mounting brackets with Bumpon™
  • M3-size screws
  • M3-size nuts
  • Jumpers
Inilathala: 2018-05-16 | Na-update: 2023-01-05