Texas Instruments AWR2243BOOST BoosterPack™ Evaluation Module (EVM)

Texas Instruments AWR2243BOOST BoosterPack™ Evaluation Module (EVM) is a plug-in module that is an easy-to-use evaluation board for the single-chip AWR2243 mmWave sensing device. It provides direct connectivity to the TI MCU LaunchPad™ development-kit ecosystem. The AWR2243BOOST contains everything required to start developing on a low-power Arm® Cortex® R4F processor. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. The standard 20-pin BoosterPack headers make the evaluation board compatible with various MCU LaunchPad development kits and enable easy prototyping.

Features

  • 40-pin LaunchPad™ standard that leverages the LaunchPad ecosystem
  • Backchannel UART through USB to PC, for logging purposes
  • Onboard antenna
  • 60-pin high-density (HD) connector for raw ADC data over CSI or the high-speed debug interface
  • One button and two LEDs for user interaction
  • 5V power jack to power the board

Kit Contents

  • Micro USB cable
  • Mounting brackets with Bumpon™
  • M3-size screws
  • M3-size nuts
  • Jumpers

Block Diagram

Block Diagram - Texas Instruments AWR2243BOOST BoosterPack™ Evaluation Module (EVM)
Inilathala: 2020-03-10 | Na-update: 2025-03-06