Texas Instruments BOOSTXL-CC1120-90 BoosterPack Evaluation Module
Texas Instruments BOOSTXL-CC1120-90 BoosterPack Evaluation Module (EVM) is designed to use with the MSP-EXP430F5529 and MSP-EXP430G2553 LaunchPad development kits. This evaluation module can also work as a stand-alone module by using SmartRF Studio application software. The module is certified to use on Sigfox wireless networks in the US with a valid license from Sigfox. The Texas Instruments BOOSTXL-CC1120-90 is equipped with an integrated PCB trace antenna which operates in the US 902~928MHz and European 869~870MHz ISM frequency bands.Features
- It can be used with both LaunchPad and SmartRF Studio applications
- The design is certified to operate on Sigfox Wireless Networks in the US
- The same design can be used for both 915MHz and 868MHz frequency bands with minor BOM changes
- The same design can be used with CC112x devices and CC12xx devices with minor BOM changes
- Integrated PCB trace Antenna
Inilathala: 2016-06-10
| Na-update: 2025-03-05