Texas Instruments BOOSTXL-CC3135 BoosterPack™ Plug-in Module Kit

Texas Instruments BOOSTXL-CC3135 BoosterPack™ Plug-in Module Kit facilitates an extensive evaluation of the features and performance of the CC3135. The CC3135 SimpleLink™ Wi-Fi® Dual-band Network Processor connects any microcontroller to the Internet of Things (IoT).

The BOOSTXL-CC3135 Module provides ease of use when connected to TI’s MCU Launchpad kits, enabling rapid software development. The Module can be plugged into the Advanced Emulation BoosterPack (CC31xxEMUBOOST) and connected to a PC that emulates an MCU with SimpleLink Studio. The kit can also be connected to any low-power MCU platforms beyond TI’s Launchpad kits using adapter boards.

The BOOSTXL-CC3135 Kit comes in 3 configurations:
• BOOSTXL-CC3135 + CC31XXEMUBOOST + MSP-EXP432P401R: run all software in the CC3235 software development kit (SDK) and develop on MSP432 MCU
• BOOSTXL-CC3135 + CC31XXEMUBOOST: used for any CC3135 development
• BOOSTXL-CC3135: standalone CC3135 BoosterPack purchase option if the user already has a CC31XXEMUBOOST

Features

  • CC3135 Wi-Fi wireless microcontroller (MCU) in QFN package
  • 2x20 pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPack plug-in modules
  • On-Board chip antenna with an option for U.FL-based testing
  • A single-chip security solution
  • Support for BLUETOOTH® low energy coexistence
  • Operates from alkaline batteries for lower power designs

Board Overview

Location Circuit - Texas Instruments BOOSTXL-CC3135 BoosterPack™ Plug-in Module Kit

Layout

Location Circuit - Texas Instruments BOOSTXL-CC3135 BoosterPack™ Plug-in Module Kit
Inilathala: 2019-02-21 | Na-update: 2025-03-05