Texas Instruments BOOSTXL-CC2650MA BLE CC2650 Module BoosterPack
Texas Instruments BOOSTXL-CC2650MA SimpleLink™ BLE CC2650 Module BoosterPack is a plug-in module that is the quick and easy way to add BLUETOOTH® low energy (BLE) to your LaunchPad™ development kit. The user plugs the CC2650 module BoosterPack kit into the MSP432™ microcontroller (MCU) LaunchPad kit to get started. The Texas Instruments CC2650 module BoosterPack kit is programmed with wireless network processor software. This software allows the user to add Bluetooth low energy connectivity to any application using a simple UART interface. The module BoosterPack kit also includes a JTAG connection for programming and debugging the CC2650 module. This feature allows the user to develop any Bluetooth low-energy application on the CC2650 module.Features
- Bluetooth low energy module BoosterPack kit using the CC2650 Module with integrated antenna
- Includes software examples for MSP432 MCU as application processor
- Pre-certified for FCC/IC, CE, and ARIB radio standards
- Debug interface for development of any Bluetooth low energy application on module
- Bluetooth 4.2 specification certified
Kit Contents
- 1x CC2650 Module BoosterPack
- 10-pin JTAG Debug Cable
- 1x Additional CC2650 Module Sample
Inilathala: 2016-10-03
| Na-update: 2022-03-11