Texas Instruments BOOSTXL-DAC-PORT BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-DAC-PORT BoosterPack™ Plug-in Module is used for analyzing the functionality and performance of catalog digital-to-analog converters (DACs). The generic platform houses a DAC evaluation module (EVM) using a board-to-board connector and works with the GUI Composer-based software framework for the mounted DAC EVM. The Texas Instruments BOOSTXL-DAC-PORT interfaces with the MSP-EXP432E401Y MCU LaunchPad™ development kit, which is required for proper operation.

Features

  • Power Supply
    • Onboard (5V, 3.3V)
    • External (VCC, VSS, VDD, VIO)
  • Analog interfaces - 16 analog channels, REF, REFGND
  • Interfaces - SPI, I2C, GPIO

Front Layout

Location Circuit - Texas Instruments BOOSTXL-DAC-PORT BoosterPack™ Plug-in Module

BOOSTXL-DAC-PORT + MSP-EXP432E401Y Development Kit

Chart - Texas Instruments BOOSTXL-DAC-PORT BoosterPack™ Plug-in Module
Inilathala: 2019-01-25 | Na-update: 2024-09-24