Texas Instruments BQ24810EVM Evaluation Module
Texas Instruments BQ24810EVM Evaluation Module is an evaluation system engineered for the BQ24810 IC. The TI BQ24810 buck-only battery charge controller has hybrid power boost mode, battery-only boost, and processor hot monitoring capability. The input voltage range is between 4.5V and 24V, with a programmable output of one to four cell charge voltages and 128mA to 8.128A charge currents.Features
- Hybrid power boost mode to power up the system from the adapter and the battery together
- Battery only boost mode to support larger system transients and extend battery runtime
- Peak power two-level input current limit to maximize the power from the adapter and minimize battery discharge
- Supports charging a one- to four-cell battery pack from a 4.5V to 24V adapter
- High-accuracy power and current monitoring for CPU throttling
- Automatic NMOS/bidirectional GaN power source selection from adapter or battery
- Programmable input current, charge voltage, charge and discharge current limit
- 300kHz, 400kHz, 600kHz, and 800kHz switching frequency
Applications
- Notebook, ultrabook, detachable, and tablet PC
- Industrial and medical equipment
- System with battery backup
- Portable equipment
Equipment Setup
Inilathala: 2025-10-28
| Na-update: 2025-11-03