Texas Instruments BQ25186EVM Evaluation Module (EVM)

Texas Instruments BQ25186EVM Evaluation Module (EVM) is an evaluation kit for the BQ25186 battery charge management IC. The BQ25186 is an I2C-controlled 1A linear battery charger with a power path in a small QFN package with a thermal pad. The Texas Instruments BQ25186 integrates the most common functions for industrial and personal electronics applications. It provides ultra-low IQ, integrated protections, programmability, TS monitoring, and optimized thermal performance in a small solution size.

Features

  • 1A linear battery charger
  • I2C configurable battery regulation voltage with 0.5% accuracy
  • Configurable termination current down to 0.5mA
  • Programmable thermal charging profile with configurable hot, warm, cool, and cold thresholds
  • Power path management for powering the system and charging the battery
  • 15nA shutdown mode for the longest shelf life
  • One button wake-up and reset input with adjustable timers
  • I2C communication control
  • Dedicated VIN Power Good (PG) and Charge Enable (CE) pins

Applications

  • TWS headset and charging case
  • Smart glasses (AR and VR)
  • Smartwatches and other wearable devices
  • Retail automation and payment
  • Building automation

Board Layout

Mechanical Drawing - Texas Instruments BQ25186EVM Evaluation Module (EVM)
Inilathala: 2025-03-26 | Na-update: 2025-04-18