Texas Instruments bq25302EVM Charger Evaluation Module (EVM)
Texas Instruments bq25302EVM Charger Evaluation Module (EVM) is used to evaluate the bq25302 device. The Texas Instruments bq25302 is a highly integrated 2A standalone one-cell, 5V, 1.2MHz synchronous switch-mode buck battery charger with a programmable charge voltage.Features
- High-efficiency 1.2MHz synchronous switch-mode buck charger
- Single input to support USB input adapters
- Input voltage dynamic power management (VINDPM)
- 1µA low battery leakage current with adapter unplugged
- Supports 300mA to 2A charge current
Required Equipment
- Power Supply #1 (PS1)
- A power supply capable of supplying 5V at 3A is required
- While this part can handle larger voltage and current, it is not necessary for this procedure
- Power Supply #2 (PS2)
- A power supply capable of supplying 5V at 1A is required
- Loads
- Load #1 (4-Quadrant Supply, Constant Voltage < 4.5V): a Kepco Load, BOP, 20-5M, DC 0 to ±20V, 0 to ±5A (or higher)
- Alternative Option: A 0–20 V/0–5A, > 30W DC electronic load set in a constant voltage loading mode
- Meters
- 4x Fluke 75 multimeters (equivalent or better)
Test Setup
Inilathala: 2020-11-11
| Na-update: 2024-09-19