Texas Instruments bq25620EVM/bq25622EVM Evaluation Modules
Texas Instruments bq25620EVM/bq25622EVM Evaluation Modules allow users to evaluate the bq25620 and bq25622. The bq25620EVM/bq25622EVM Evaluation Modules are complete charger modules with connections for the optional EV2400 interface board controller. The TI bq25620EVM/bq25622EVM Evaluation Modules are designed for the bq25620 and bq25622 I2C-controlled single-cell chargers with NVDC power path management, an integrated ADC, and OTG output.Features
- Evaluation module for the BQ25620 or BQ25622 devices
- Narrow VDC (NVDC) power path management for powering the systems and charging the battery
- Supports I2C communication for systems configuration and status reporting
- Test points for key signals available for testing purposes
- Jumpers for easy configuration
- One push-button for wake-up and reset input with adjustable timers
- Charge status (STAT) and Power Good (PG) LEDS for charging monitoring
- Connections for EV2400 or USB2ANY interface board controllers
Test Setup
PCB Layout
Inilathala: 2022-12-06
| Na-update: 2023-01-23