Texas Instruments bq25710 / bq25713 / bq25713B Charge Controller
Texas Instruments bq25710 / bq25713 / bq25713B Buck-Boost Charge Controller is a synchronous NVDC buck-boost battery charge controller with a low component count. This device is a high-efficiency solution for space-constrained, 1s-4s battery charging applications. The NVDC configuration allows the system to be regulated at battery voltage but not below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the system from crashing. The bq25710 charges a battery from many input sources, including USB adapters, high-voltage USB PD sources, and traditional adapters.Features
- Pin-to-pin and software compatible with bq25700A or bq25703A
- Charge 1s to 4s battery from a wide range of input sources
- 3.5V to 24V Input operating voltage
- Supports USB2.0, USB 3.0, USB 3.1 (Type C), and USB Power Delivery (USB-PD) input current settings
- Seamless transition among buck, buck-boost, and boost operations
- Input current and voltage regulation (IDPM and VDPM) against source overload
- Power/current monitor for CPU throttling
- Comprehensive PROCHOT profile, IMVP8/IMVP9 compliant
- Input and battery current monitor
- System power monitor, IMVP8/IMVP9 compliant
- Narrow-VDC (NVDC) power path management
- Instant-on with no battery or depleted battery
- Battery supplements system when the adapter is fully-loaded
- Battery MOSFET ideal diode operation in supplement mode
- Power up the USB port from the battery (USB OTG)
- 3V to 20.8V VOTG with 8mV resolution
- Output current limit up to 6.4A with 50mA resolution
- Pass-Through Mode (PTM) for system power efficiency improvement
- When the system is powered by battery only, Vmin Active Protection (VAP) mode supplements the battery from input capacitors during the system peak power spike
- Input Current Optimizer (ICO) to extract max input power
- 800kHz or 1.2MHz Programmable switching frequency for 2.2µH or 1.0µH inductor
- Host control interface for flexible system configuration
- SMBus (BQ25710) port optimal system performance and status reporting
- Hardware pin to set input current limit without EC control
- Integrated ADC to monitor voltage, current and power
- High accuracy for the regulation and monitor
- ±0.5% Charge voltage regulation
- ±2% Input/charge current regulation
- ±2% Input/charge current monitor
- ±4% Power monitor
- Safety
- Thermal shutdown
- Input, system, battery overvoltage protection
- Input, MOSFET, inductor overcurrent protection
- Low battery quiescent current
- 32-Pin 4×4 WQFN Package
Applications
- Ultra-books, notebooks, detachable, tablet PCs, and power bank
- Industrial and medical equipment
- Portable equipment with rechargeable batteries
Application Diagram
Inilathala: 2018-08-03
| Na-update: 2023-02-03