Texas Instruments BQ77915EVM-014 Evaluation Module

Texas Instruments BQ77915EVM-014 Evaluation Module facilitates the evaluation of the bq77915 3-series to 5-series low-power protector for lithium-ion cells. The BQ77915EVM-014 provides enough FETs to control current in a configuration typical for switching current in a lithium-ion battery pack. Additionally, the board also includes a sense resistor, a thermistor, two FETs, and all other onboard components necessary to switch charge and discharge current.

Features

  • 3-series to 5-series lithium-ion protector with a full suite of V/I/T protection functions
  • FETs to demonstrate current control
  • Autonomous smart cell balancing
  • Low power consumption (8µA typ in normal mode, 2µA typ in hibernate mode)
  • Tested circuit design includes demo and Getting Started guide
Inilathala: 2018-09-20 | Na-update: 2023-05-01