Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MCU Board
Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MSP430FR2676 MCU Board is a simple evaluation board for evaluating capacitive touch and proximity sensors through plug-in sensor boards. The CAPTIVATE-FR2676 Board features a 20-pin female debug connector to debug the onboard Texas Instruments MSP430FR2676 CapTIvate touch MCU and a connector for the 48-pin sensor panel that connects (or to connect) to external capacitive touch sensors. The MCU board also includes a header for a partially filled-out BoosterPack™ plug-in module. This feature enables limited ecosystem support for the LaunchPad™ development kit and BoosterPack plug-in module.Features
- Interfaces to CapTIvate ecosystem sensor panel boards such as the CAPTIVATE-BSWP
- 16 capacitive touch-enabled IOs available on the sensor panel connector
- Limited BoosterPack module support
- External power header that can be used to provide external power to the PCB
- Three onboard LEDS and one onboard push button
Kit Contents
- CAPTIVATE-FR2676 MCU board
- CAPTIVATE-PGMR not included; CAPTIVATE-PGMR is required for tuning and programming
- CapTIvate sensor boards not included; bundle a TI-provided sensor board below or use your own sensor board for evaluation
Additional Resources
Inilathala: 2019-05-16
| Na-update: 2023-10-30