Texas Instruments CC1350STK SensorTag Development Kit
Texas Instruments CC1350STK SensorTag Development Kit expands the SensorTag ecosystem with a single chip BLUETOOTH™ Smart® Radio and a sub-1GHz radio. This kit offers the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor. This feature is all done on a single chip running for years on a single coin cell battery. The CC1350 is a wireless MCU targeting low-power, long-range wireless applications. The Texas Instruments CC1350 SensorTag allows a direct connection with Bluetooth to smartphones and tablets, combined with a 2Km range for the Sub-1GHz radio interface.Features
- SensorTag with Bluetooth and sub-1GHz radio for wireless applications with integrated PCB trace antennas
- Includes 10 Low-power MEMS sensors for sensing motion, temperature, humidity, pressure, light, magnetic field, and sound
- Compatible with the Debug DevPack for instant code development in CCS Cloud and CCS desktop
- Supported by SensorTag App
Kit Contents
- 1x CC1350 SensorTag
Inilathala: 2016-11-22
| Na-update: 2024-02-09