Texas Instruments CC2651P3 SimpleLink™ 2.4GHz Wireless MCUs

Texas Instruments CC2651P3 SimpleLink™ 2.4GHz Wireless MCUs are single-protocol 2.4GHz wireless microcontroller (MCU) supporting Zigbee®, BLUETOOTH® 5.2 Low Energy, IEEE 802.15.4g, TI 15.4-Stack (2.4 GHz). The CC2651P3 is based on an Arm® Cortex®-M4 main processor and optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications.

The CC2651P3 has a software-defined radio powered by an Arm Cortex-M0, which allows support for multiple physical layers and RF standards. The device supports operation in the 2360 to 2500MHz frequency band. The CC2651P3 has an efficient built-in PA that supports +10dBm TX at 21mA and +20dBm TX at 101mA (7x7 package). CC2651P3 has a receive sensitivity of -104dBm for 125kbps Bluetooth Low Energy Coded PHY.

The Texas Instruments CC2651P3 has a low sleep current of 0.8µA with RTC and 32KB RAM retention. Consistent with many customers’ 10 to 15 years or longer life cycle requirements, TI has a product life cycle policy with a commitment to product longevity and continuity of supply.

Features

  • Wireless microcontroller
    • Powerful 48MHz Arm Cortex-M4 processor
    • 352KB flash program memory
    • 32KB of ultra-low leakage SRAM
    • 8KB of Cache SRAM (Alternatively available as general-purpose RAM)
    • Programmable radio includes support for 2-(G)FSK, 4-(G)FSK, MSK, Bluetooth 5.2 Low Energy, IEEE 802.15.4 PHY, and MAC
    • Supports over-the-air upgrade (OTA)
  • Low power consumption
    • MCU consumption
      • 2.91mA active mode, CoreMark
      • 61µA/MHz running CoreMark
      • 0.8µA standby mode, RTC, 32KB RAM
      • 0.1µA shutdown mode, wake-up on pin
    • Radio Consumption
      • 6.4mA RX
      • 7.1mA TX at 0dBm
      • 9.5mA TX at +5dBm
      • 22mA TX at +10dBm
      • 101mA TX at +20dBm (7x7 package)
  • Wireless protocol support
    • Zigbee
    • Bluetooth 5.2 Low Energy
    • SimpleLink TI 15.4-stack
    • Proprietary systems
  • High-performance radio
    • -104dBm for Bluetooth Low Energy 125kbps
    • Output power up to +20dBm with temperature compensation
  • Regulatory compliance
    • Suitable for systems targeting compliance with these standards:
      • ETSI EN 300 328, EN 300 440 Cat. 2 and 3
      • FCC CFR47 Part 15
      • ARIB STD-T66
  • MCU peripherals
    • Digital peripherals can be routed to any GPIO
    • Four 32-bit or eight 16-bit general-purpose timers
    • 12-bit ADC, 200kSamples/s, 8 channels
    • 8-bit DAC
    • Analog Comparator
    • UART, SSI, I2C, I2S
    • Real-time clock (RTC)
    • Integrated temperature and battery monitor
  • Security enablers
    • AES 128-bit cryptographic accelerator
    • True random number generator (TRNG)
    • Additional cryptography drivers available in Software Development Kit (SDK)
  • Development tools and software
  • Operating range
    • On-chip buck DC/DC converter
    • 1.8V to 3.8V single supply voltage
    • -40 to +105°C
  • Package
    • 7mm × 7mm RGZ VQFN48 (26 GPIOs)
    • 5mm × 5mm RKP VQFN40 (18 GPIOs)
    • RoHS-compliant package

Applications

  • 2400 to 2500MHz ISM and SRD systems with down to 4kHz of receive bandwidth
  • Building automation
    • Building security systems – motion detector, electronic smart lock, door and window sensor, garage door system, gateway
    • HVAC – thermostat, wireless environmental sensor, HVAC system controller, gateway
    • Fire safety system – smoke and heat detector, fire alarm control panel (FACP)
    • Video surveillance – IP network camera
    • Elevators and escalators – elevator main control panel for elevators and escalators
  • Industrial transport – asset tracking
  • Factory automation and control
  • Medical
  • Electronic point of sale (EPOS) – Electronic Shelf Label (ESL)
  • Communication equipment
    • Wired networking – wireless LAN or Wi-Fi access points, edge router, small business router
  • Personal electronics
    • Home theater and entertainment – smart speakers, smart display, set-top box
    • Wearables (non-medical) – smart trackers, smart clothing

Functional Block Diagram

Block Diagram - Texas Instruments CC2651P3 SimpleLink™ 2.4GHz Wireless MCUs
Inilathala: 2022-05-05 | Na-update: 2022-05-25