Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor

Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor is a wireless MCU that integrates a high-performance Arm® Cortex™-M4 MCU, running at 80MHz. It includes peripherals allowing customers to develop an entire application with a single IC. The peripheral set includes SPI, UART, I2C, I2S, SDMMC, 4 Channel ADC, 4 PWMs, and built-in power management. Powerful crypto engines such as AES, 3DES, SHA, and CRC enable your application to connect to cloud-based applications safely. The Texas Instruments SimpleLink CC3200 solution provides a robust, easy, and secure way to develop the Internet of Things.

Features

  • CC3200 SimpleLink Wi-Fi—consists of applications microcontroller, Wi-Fi network processor, and power-management subsystems
  • Wi-Fi CERTIFIED™ chip
  • Applications microcontroller subsystem
    • Arm Cortex-M4 core at 80MHz
    • Embedded memory
      • RAM (Up to 256KB)
      • External serial Flash bootloader and peripheral drivers in ROM
    • 32-channel Direct Memory Access (µDMA)
    • Hardware crypto engine for advanced fast security, including
      • AES, DES, and 3DES
      • SHA2 and MD5
      • CRC and checksum
    • An 8-bit parallel camera interface
    • 1 Multichannel Audio Serial Port (McASP) interface with support for two I2S channels
    • 1 SD/MMC interface
  • Two Universal Asynchronous Receivers and Transmitters (UARTs)
  • One Serial Peripheral Interface (SPI)
  • One Inter-Integrated Circuit (I2C)
  • Four general-purpose timers with 16-bit Pulse-Width Modulation (PWM) mode
  • One watchdog timer
  • 4-channel 12-bit Analog-to-Digital Converters (ADCs)
  • Up to 27 individually programmable, multiplexed GPIO pins
  • Dedicated external SPI interface for serial Flash
  • Wi-Fi network processor subsystem
  • Wi-Fi and Internet protocols in ROM
  • Power-management subsystem
  • Package and operating temperature
    • 0.5mm pitch, 64-pin, 9mm×9mm QFN
    • –40°C to 85°C ambient temperature range

Features

  • Cloud connectivity
  • Home automation
  • Home appliances
  • Access control
  • Security systems
  • Smart energy
  • Internet gateway
  • Industrial control
  • Smart plug and metering
  • Wireless audio
  • IP network sensor nodes

Functional Block Diagram

Block Diagram - Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor
Inilathala: 2019-02-05 | Na-update: 2023-06-15