Texas Instruments CD74AC153 4-to-1 Line Data Selectors/Multiplexers

Texas Instruments CD74AC153 4-to-1 Line Data Selectors/Multiplexers contain drivers and inverters to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G) inputs are provided for each of the two 4-line sections. The Texas Instruments CD74AC153 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

Features

  • AC types feature 1.5V to 5.5V operation and balanced noise immunity at 30% of the supply
  • Speed of bipolar F, AS, and S, with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA output drive current with fanout to 15 F devices
  • SCR-latch-up-resistant CMOS process and circuit design

Applications

  • Data selection and routing
  • Control logic implementation
  • Arithmetic and logic circuits
  • Signal monitoring and testing
  • Communication systems
  • Educational and prototyping use

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments CD74AC153 4-to-1 Line Data Selectors/Multiplexers
Inilathala: 2025-07-07 | Na-update: 2025-07-17