Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates

Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function Y = A + B in positive logic. Texas Instruments CD74HC02 has a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of –55°C to +125°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Alarm/tamper detect circuit
  • S-R latch

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates
Inilathala: 2025-04-29 | Na-update: 2025-05-12