Texas Instruments CDCBT1001EVM Evaluation Module (EVM)
Texas Instruments CDCBT1001EVM Evaluation Module (EVM) is designed to evaluate the CDCBT1001. The CDCBT1001 is a 1.2V to 1.8V clock buffer and level translator. The VDD_IN pin supply voltage defines the input clock LVCMOS voltage level. The VDD_OUT pin supply voltage defines the output clock LVCMOS voltage level. The Texas Instruments CDCBT1001 has < 1ps (12kHz to 5MHz) additive RMS jitter at 24MHz.Features
- Independent input and output clock supply voltage
- Supports up to 24MHz clock
- Low current consumption.Low additive jitter
- Tiny DPWR package
Connection Diagram
Inilathala: 2022-06-22
| Na-update: 2022-07-04