Texas Instruments DAC38RF8xEVM Evaluation Modules (EVMs)
Texas Instruments DAC38RF8xEVM Evaluation Modules (EVMs) are circuit boards for evaluating the DAC38RF86, DAC38RF87, or DAC38RF89 digital-to-analog converters (DACs). These evaluation modules can be used to evaluate the performance of the DAC up to the 9GSPS sampling rate. The Texas Instruments DAC38RF8xEVM is also designed to work with the TSW14J56EVM (Rev B and up). The available FMC connector also makes it possible to interface the DAC to an FPGA development board from third-party vendors. The evaluation module includes an easy-to-use software interface to control the DAC and onboard the LMK04828 clock chip via SPI.Features
- Allows evaluation of DAC38RF87/97 up to 9-GSPS sampling rate
- Supports up to 12.5-Gbps SerDes signaling rate across FMC
- Two on-chip PLLs with superior phase noise to simplify system clock generation; also supports external clock mode
- AC-coupled output with integrated impedance transformer (DAC38RF87) for balanced-to-unbalanced conversion
- Easy-to-use software interface and data pattern generation tools
Kit Contents
- DAC38RF8xEVM circuit board
- Power cable
- USB cable
Inilathala: 2017-07-12
| Na-update: 2025-04-09