Texas Instruments DAC53701EVM DAC Evaluation Module (EVM)

Texas Instruments DAC53701EVM DAC Evaluation Module (EVM) is designed to evaluate the performance of the commercial and automotive versions of DAC43701 and DAC53701 products in a variety of configurations. DAC43701 and DAC53701 are buffered-voltage-output digital-to-analog converters (DACs). DAC53701EVM connects to the BOOSTXL-DAC-PORT with two 16-pin connectors. These headers provide access to all DAC pins. The evaluation module also houses an EEPROM and I2C buffer. Texas Instruments DAC53701EVM contains software that helps in evaluating the performance and some application-specific functionality of DACx3701 products.

Features

  • Integral nonlinearity (INL): ±1LSB (max) at 5V output
  • Internal reference
  • I2C interface

Hardware Setup

Mechanical Drawing - Texas Instruments DAC53701EVM DAC Evaluation Module (EVM)
Inilathala: 2021-04-20 | Na-update: 2022-03-11