Texas Instruments DLP3021-Q1 Automotive Digital Micromirror Device
Texas Instruments DLP3021-Q1 Automotive Digital Micromirror Device (DMD) is primarily targeted for automotive exterior light control and display applications, such as ground projection with the ability to display dynamic content. Ground projections can help facilitate vehicle-to-passenger (V2P) communication, such as backup and door-open warnings, orchestrate vehicle communication systems, and vehicle personalization options. Due to the device's small form factor and low power operation, projectors with the DLP3021-Q1 chipset can support many projection applications. These devices can be placed in many locations in the car, including inside the side mirror, door panel, tail light, front grill, and more. This chipset can be coupled with LEDs or lasers to create highly saturated colors with over 125% NTSC color gamut and can be used with either RGB or white illumination sources. A DLP® Products FPGA configuration can be used to drive the Texas Instruments DLP3021-Q1 Automotive DMD to reduce form factor for easy integration in a vehicle. The DLPC120-Q1 Automotive DMD controller can also drive the DLP3021-Q1 Automotive DMD with support for 24-bit RGB video input to increase content flexibility.Features
- Automotive qualified
- A 0.3-inch diagonal micromirror array
- 7.6µm micromirror pitch
- ±12° micromirror tilt angle (relative to flat state)
- Side illumination for reduced system size
- WVGA (864×480) input resolution
- A polarization-independent spatial light modulator
- Compatible with LED or laser light sources
- 255mW (maximum) low-power consumption
- –40°C to 105°C operating temperature range
- Hermetic package
- JTAG boundary scan to allow in-system validation
- Compatible with the DLPC120-Q1 automotive DMD controller
- 80MHz DDR DMD interface
Applications
- Automotive, small light
Functional Block Diagram
Inilathala: 2020-07-01
| Na-update: 2025-03-06