Texas Instruments DLP471TEEVM DLP Evaluation Module (EVM)

Texas Instruments DLP471TEEVM Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLPC7540EVM the user can accelerate the prototyping time of a DLP 0.47-inch 4K UHD system. The Texas Instruments DLP471TEEVM provides a solution for evaluating the 0.47-inch 4K UHD DMD, which is designed to pair with the DLPC7540EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • 4K UHD (3840 × 2160) display resolution
  • 5.4µm micromirror pitch
  • ±17° micromirror tilt (relative to a flat surface)
  • Bottom illumination
  • High-speed serial interface (HSSI) input data bus

Major Components of the DLP471TEEVM

•  DLP471TE 0.47-inch 4K UHD DMD
•  Two flex cables designed to connect the DLP471TEEVM to the DLPC7540EVM
•  TPS65145 used to generate the DMD's offset, reset, and bias voltages

Required Equipment

  • Power supply - Required for evaluation operation
  • Micro-USB cable: A to Micro B USB cable - Required for GUI interface
  • Optics
  • Illumination module and source
  • XPR actuator

System Block Diagram

Block Diagram - Texas Instruments DLP471TEEVM DLP Evaluation Module (EVM)
Inilathala: 2021-06-11 | Na-update: 2022-03-11