Texas Instruments DLP651NE DLP® 1080p HSSI DMD
Texas Instruments DLP651NE DLP® 1080p HSSI Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright 1080p display systems. The Texas Instruments DLP Products 0.65” 1080p chipset is composed of the DMD, DLPC7540 display controller, and DLPA100 Power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor 1080p displays. The DMD ecosystem includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.Features
- 0.65-inch diagonal micromirror array
- 1080p (1920×1080) display resolution
- 7.6µm micromirror pitch
- ±12° micromirror tilt (relative to a flat surface)
- Corner illumination
Applications
- Laser TV
- Smart projectors
- Enterprise projector
Simplified Application
Additional Resources
Inilathala: 2021-06-18
| Na-update: 2024-08-13