Texas Instruments DLP670REEVM DMD Evaluation Module (EVM)

Texas Instruments DLP670REEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.67-inch WUXGA system when combined with the DLPC4430EVM. The Texas Instruments DLP670REEVM provides a solution for evaluating the 0.67-inch WUXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • WUXGA (1920x1200) Display resolution
  • 7.56µm Micromirror pitch
  • ±12° Micromirror tilt (relative to flat state)
  • Corner illumination
  • 2x LVDS Input data bus

Board Layout

Texas Instruments DLP670REEVM DMD Evaluation Module (EVM)
Inilathala: 2024-02-19 | Na-update: 2024-02-29