Texas Instruments DLP780TEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP780TEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.78-inch 4k UHD system when combined with the DLPC4420AEVM. The Texas Instruments DLP780TEEVM provides a solution for evaluating the 0.78-inch 4k UHD digital micromirror device (DMD), which is designed to pair with the DLPC4420AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • 4k UHD (3840x2160) Display resolution
  • 9.0µm Micromirror pitch
  • ±14.5° Micromirror tilt (relative to flat state)
  • Corner illumination
  • 2x LVDS Input data bus

Board Layout

Mechanical Drawing - Texas Instruments DLP780TEEVM DMD Evaluation Module (EVM)
Inilathala: 2024-02-19 | Na-update: 2024-02-29