Texas Instruments DLPDLCR4710EVM-G2 DLP® LightCrafter Display EVM

Texas Instruments DLPDLCR4710EVM-G2 4710 DLP® LightCrafter Display Evaluation Module (EVM) is an easy-to-use plug-and-play evaluation platform for the Full HD DLP4710 chipset. The DLP4710 chipset is designed to be used in various display applications. These applications include mobile projectors, screenless TVs, interactive displays, and wearables like head-mounted displays (HMD). The DLP4710 chipset is comprised of DLP4710 (.47 1080p) Full HD DMD, DLPC3439 display controller, and DLPA3005 PMIC/LED driver. The evaluation module comes equipped with a production-ready optical engine and offers a compelling combination of resolution (Full HD), brightness, and programmability in a small form factor. The Texas Instruments DLPDLCR4710EVM-G2 tool includes boards, optical engine, DMD, flex, and LED cables and is designed for a maximum LED current of 16A.

Features

  • DLP4710, DLP 47 1080p HD DMD
  • DLPC3439, digital controller for the DLP4710 DMD
  • DLPA3005, PMIC/LED driver for the DLP4710 DMD and DLPC3439 controller
  • Production-ready RGB LED optical engine from YoungOptics
  • DLP4710, DLPC3439 configuration, and support firmware

Kit Contents

Inilathala: 2017-03-16 | Na-update: 2025-03-05