Texas Instruments DLPLCR70EVM DLP Evaluation Module (EVM)
Texas Instruments DLPLCR70EVM DLP Evaluation Module (EVM) houses the DLP7000, a 0.7 XGA 2xLVDS Type A digital micromirror device (DMD) containing 1076x768 micromirrors with 13.6µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 32,225Hz. The Texas Instruments DLPLCR70EVM is the right evaluation choice for designers needing the largest pixel pitch and fastest pattern rate option in the DLP portfolio.Features
- Targets 400-700nm with 1-bit pattern rates up to 32,225Hz
- DLP7000 DMD has 1076x768 mirrors with a 13.6µm pitch
- DMD board with holes for convenient mounting
- 12-inch flex cable for flexible positioning of the DMD on a benchtop
Kit Contents
- DLPLCR70EVM DMD board assembly
- One flex cable
Inilathala: 2019-02-08
| Na-update: 2023-06-21