Texas Instruments DLPLCRC910EVM Evaluation Module
Texas Instruments DLPLCRC910EVM Evaluation Module is based on the DLP® LightCrafter™ DLPC910 controller. The DLPLCRC910EVM reference design allows quicker development cycles for users of the DLPC910 architecture in support of DMDs that implement the DLPC910 controller. The TI DLPLCRC910EVM platform is intended for applications requiring high-speed pattern management and high-resolution patterns.Features
- Controller EVM for DLP6500, DLP9000X/DLP9000XUV EVMs
- 2 x LVDS DDR input data interface up to 480MHz clock rate
Additional Resources
PCB Layout
Inilathala: 2023-08-02
| Na-update: 2023-08-16