Texas Instruments DP83869EVM PHY Evaluation Module (EVM)

Texas Instruments DP83869EVM PHY Evaluation Module (EVM) demonstrates the various features of DP83869. The evaluation module will support Copper Ethernet protocols like 10BASE-Te, 100BASE-TX, and 1000BASE-T. It also supports Fiber protocols 1000BASE-X and 100BASE-FX. The evaluation module will have connections to use the Texas Instruments DP83869 MAC Interface in RGMII and SGMII modes. Media Converter mode and Bridge modes are also supported in the evaluation module.

Features

  • Copper and fiber ethernet
  • Media converter and bridge mode
  • Onboard MSP430F5529 with USB-2-MDIO for register access
  • Supports interoperability testing, compliance testing, and BER testing

Videos

Block Diagram

Block Diagram - Texas Instruments DP83869EVM PHY Evaluation Module (EVM)
Inilathala: 2019-01-21 | Na-update: 2023-06-06