Texas Instruments DP83TC811SEVM Transceiver Evaluation Module

Texas Instruments DP83TC811SEVM Transceiver Evaluation Module (EVM) is IEEE 802.3bw compliant, supporting 100BASE-T1. The DP83TC811SEVM is an xMII evaluation board for simple access to these interfaces: MII, RMII, RGMII, SGMII, and SMI. This design has been tested and validated at UNH for 100BASE-T1 compliance. The Texas Instruments DP83TC811EVM includes an on-board LDO regulator for a wide input voltage (VIN), supporting 5V to 20V.

Features

  • 100BASE-T1 compliance
  • MII, RMII, RGMII, SGMII and SMI support
  • On-board wide VIN LDO regulator
  • Supports interoperability testing, compliance testing, and BER testing

Block Diagram

Block Diagram - Texas Instruments DP83TC811SEVM Transceiver Evaluation Module
Inilathala: 2019-04-05 | Na-update: 2023-08-18