Texas Instruments DRV2911-Q1 Full-Bridge PWM Input Piezo Driver
Texas Instruments DRV2911-Q1 Full-Bridge PWM Input Piezo Driver integrates two H-bridges for driving piezo-based Lens Cover Systems, LCS, up to 40V absolute maximum capability. This capability is done while maintaining a very low RDS(ON) to reduce switching losses. DRV2911-Q1 integrates a power management LDO (3.3V/30mA) and buck converter (5.0V to 5.7V, ≤ 200mA) that can be used to power external circuits like the Ultrasonic Lens Cleaning (ULC) controller, ULC1001. Each output driver channel consists of N-channel power MOSFETs configured in a half-bridge configuration. Two independent PWM inputs drive each half-bridge. The Texas Instruments DRV2911-Q1 includes a 30mA, 3.3V LDO regulator.Several protection features, including supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), overcurrent protection (OCP), over-temperature warning (OTW), and over-temperature shutdown (OTSD), are integrated into DRV2911-Q1 to protect the device and system against fault events. Fault conditions are indicated by the FAULTZ pin. The fault pin can also be tied to the controller device, like ULC1001-Q1, where a fault can be recognized over I2C.
Features
- AEC-Q100 qualified for automotive applications
- Temperature grade 1 (-40°C ≤ TA ≤ 125°C)
- Wettable flank package
- 2-channel half-bridge driver
- PWM inputs for each half-bridge control
- Overcurrent protection
- Supports up to 200kHz PWM frequency
- 5V to 35V operating voltage (40V abs max)
- 8A peak high output current capability
- Low MOSFET on-state resistance
- 95mΩ (typ.) RDS(ON) (HS + LS) at TA = 25°C
- Low-power sleep mode
- 2.5µA (max.) at VPVDD = 13.5V, TA = 25°C
- Supports 1.8V, 3.3V, and 5V logic inputs
- Built-in 3.3V, 30mA LDO regulator
- Integrated protection features
- Supply undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Thermal warning and shutdown (OTW/OTSD)
- Fault condition indication pin (FAULTZ)
Applications
- Automotive thermal camera
- Camera module without processing
- Mirror replacement/camera mirror system
- Rear camera
- Surround-view system ECU
Simplified Application
Additional Resources
Inilathala: 2024-08-12
| Na-update: 2025-05-15