Texas Instruments DRV821xEVM Evaluation Modules
Texas Instruments DRV821xEVM Evaluation Modules are a complete solution for evaluating the DRV821x/8220 H-bridge motor drivers. The DRV821x/8220 are integrated motor drivers with four N-channel power FETs, charge pump regulator, and protection circuitry.The TI DRV821xEVM Evaluation Modules include an MSP430™ microcontroller that is preprogrammed to take input from two dedicated analog potentiometers for PWM speed control of one or two brushed DC motors.
Features
- 1.65V to 11V operating voltage range
- 1.7A peak output current
- Multiple control input interfaces
Front & Back Layout
PCB (Assembly View)
MODE /nSLEEP header & PWM Pots
Inilathala: 2021-01-12
| Na-update: 2022-03-11