Texas Instruments DRV8837C Low-Voltage H-Bridge Drivers

Texas Instruments DRV8837C Low-Voltage H-Bridge Drivers provide an integrated motor driver solution for various applications. These include cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. This device can drive one DC motor or other devices like solenoids. The output driver block consists of N-channel power MOSFETs that are configured as an H-bridge to drive the motor winding. An internal charge pump generates the needed gate drive voltages. The DRV8837C can supply up to 1A of output current. The device operates on a motor power supply voltage from 0 to 11V. The control logic can operate on 1.8V to 5V rails. The Texas Instruments DRV8837C includes a PWM (IN/IN) input interface. Internal shutdown functions are provided for overcurrent protection, short circuit protection, under-voltage lockout, and over-temperature.

Features

  • H-bridge motor driver
    • Drives a DC motor or other loads
    • Low MOSFET on-resistance: HS + LS 1Ω
  • 1A maximum drive current
  • 0 to 11V operating supply-voltage range
  • Standard PWM interface (IN1/IN2)
  • Low-power sleep mode with 120nA maximum sleep current, nSLEEP pin
  • Small package and footprint
    • 8 WSON (with thermal pad)
    • 2.0mm × 2.0mm
  • Protection features
    • VCC Undervoltage Lockout (UVLO)
    • Overcurrent Protection (OCP)
    • Thermal Shutdown (TSD)

Applications

  • Cameras
  • DSLR Lenses
  • Consumer Products
  • Toys
  • Robotics
  • Medical Devices

Block Diagram

Block Diagram - Texas Instruments DRV8837C Low-Voltage H-Bridge Drivers
Inilathala: 2016-09-13 | Na-update: 2022-03-11