Texas Instruments DRV8881PEVM DC Motor Driver Evaluation Module

Texas Instruments DRV8881PEVM DC Motor Driver Evaluation Module (EVM) serves as a user-friendly evaluation kit to demonstrate TI's stepper motor driver DRV8881P. Users can control the DRV8881P with the onboard MSP430 microcontroller. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. Applications include currency handling machines, video security cameras, printers, scanners, and other factory automation and robotic applications.

Features

  • DRV8881P 6.5-45V, dual H-bridge motor driver
  • MSP430 MCU onboard
  • GUI for tuning
  • Supports 1.4A RMS current output to motor per H-bridge (2.5A peak)

Kit Contents

  • DRV8881P Evaluation Board
  • USB Cable
Inilathala: 2016-03-23 | Na-update: 2022-03-11