Texas Instruments DRV8x Integrated Motor Drivers
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Features
- DRV83xx/DRV84xx Benefits
- Integrated pre-drive and power stage capable of up to 24A peak current with 50V supply rail
- Extensive on-chip protection including over current, over temperature, under voltage, and short circuit protection
- Direct access PWM inputs to the bridge allow for custom commutation and control software from the host processor
- DRV87xx Features
- Pulse Width Modulation (PWM) Motor Driver
- Drives External N-Channel MOSFETs
- PWM Control Interface for Dual DC Motors
- Supports 100% PWM Duty Cycle
- 8V to 52V Operating Supply Voltage Range
- Adjustable Gate Drive (4 Levels)
- 50mA to 200mA Source Current
- 100mA to 400mA Sink Current
- Integrated PWM Current Regulation
- Flexible Decay Modes
- Automatic Mixed Decay Mode
- Slow Decay
- Fast Decay
- Mixed Decay (Adjustable Percent Fast)
- Highly Configurable SPI
- Torque DAC to Digitally Scale Current
- Low-Current Sleep Mode (65µA)
- 5V, 10mA LDO Regulator
- Thermally-Enhanced Surface-Mount Package
- 38-Pin HTSSOP (PowerPAD)
- Protection Features
- VM Undervoltage Lockout (UVLO)
- Gate Driver Fault (PDF)
- Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- Fault Condition Indication Pin (nFAULT)
- Fault Diagnostics through SPI
- DRV88xx Benefits
- Integrated pre-drive and power stage capable of 5A peak current with 45V supply rails
- Extensive on-chip protection including over current, over temperature, under voltage, and short circuit protection
- Integrated control logic for current regulation, PWM generation, and micro-stepping indexer
- Simple to use control interface requiring only a few pins to control (step / direction for stepper motors and phase / enable for DC motors)
Applications
- Motor Control
- AC Induction Motors (ACIM)
- Brushed DC Motors
- Brushless DC Motors (BLDC)
- Permanent Magnet Synchronous Motors (PMSM)
- Stepper Motors
Videos
Learn More About
Additional Resources
Inilathala: 2012-07-06
| Na-update: 2025-11-20